
Surface mount logic IC output optocoupler, featuring 1 channel and 1 element for unidirectional signal transfer. Offers 3.75kV isolation voltage with a 25Mbps data rate and 40ns propagation delay. Designed for reliable operation across a -40°C to 85°C temperature range, with a 5V output voltage and 10mA output current. Compliant with UL, CSA, and VDE approvals, this lead-free component is suitable for demanding applications.
Broadcom HCPL-7721-300E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 5V |
| Data Rate | 25Mbps |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Input Current | 10uA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 6.5V |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Test Voltage | 1.181kV |
| Turn-On Delay Time | 40ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7721-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
