
1-channel, logic IC output optocoupler designed for high-speed signal isolation. Features 3.75kV isolation voltage and a 25Mbps data rate. Surface mountable in a DIP-8 package, this unidirectional optocoupler offers a push-pull output with a maximum output current of 10mA. Operating temperature range is -40°C to 85°C, with a propagation delay of 40ns and fall time of 8ns. Lead-free and RoHS compliant.
Broadcom HCPL-7721-560E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 25Mbps |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7721-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
