
General purpose optocoupler featuring 3.75kV isolation voltage and 50Mbps data rate. This unidirectional, logic IC output optocoupler offers a push-pull output stage with a maximum output current of 10mA. Designed for through-hole mounting in a PDIP package with 2.54mm lead pitch, it operates within a temperature range of -40°C to 85°C. Key specifications include a 7V collector-emitter breakdown voltage, 22ns propagation delay, and 6ns fall time. UL and CSA approved, this RoHS compliant component is suitable for general optoelectronic applications.
Broadcom HCPL-7723-000E technical specifications.
| Approvals | UL, CSA |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 7V |
| Data Rate | 50Mbps |
| Direction | Unidirectional |
| Fall Time | 6ns |
| Input Current | 10uA |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 6.5V |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Turn-On Delay Time | 22ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7723-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
