
The HCPL-7723-020E is a unidirectional optocoupler with a data rate of 50Mbps and an isolation voltage of 3.75kV. It is packaged in a PDIP-8 case and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 150mW. It is lead-free and RoHS compliant.
Sign in to ask questions about the Broadcom HCPL-7723-020E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-7723-020E technical specifications.
| Package/Case | PDIP |
| Data Rate | 50Mbps |
| Direction | Unidirectional |
| Fall Time | 6ns |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7723-020E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
