The HCPL-7723-320 is a 50Mbps unidirectional optocoupler with a maximum operating temperature of 85°C and an isolation voltage of 3.75kV. It is available in a surface mount package and has a propagation delay of 22ns. The device is not radiation hardened and is not RoHS compliant. It has a maximum output current of 10mA and a maximum power dissipation of 150mW.
Broadcom HCPL-7723-320 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 50Mbps |
| Direction | Unidirectional |
| Fall Time | 6ns |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 22ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-7723-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
