
Single-channel isolation amplifier optocoupler featuring a 5V operating supply voltage and 16mA output current. This component offers a 100kHz bandwidth, 76dB common mode rejection ratio, and 3.75kV isolation voltage. It operates within a 4.5V to 5.5V supply range and has a maximum operating temperature of 85°C. The through-hole mounted DIP package is suitable for general optoelectronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-7800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 76dB |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300uV |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 16mA |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 16mA |
| Voltage Gain | 22.92dB |
| Voltage Gain-Min | 7.99 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-7800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
