
Isolation amplifier optocoupler featuring a single channel and 1-CH configuration. Offers a 5V operating supply voltage with a 3.75kV isolation voltage and 76dB common mode rejection ratio. Bandwidth extends to 100kHz, with a propagation delay of 5µs. Packaged in an 8-pin PDIP for through-hole mounting, this lead-free component is UL approved and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-7800-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-7800-000E technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Approvals | UL |
| Bandwidth | 100kHz |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 7V |
| Common Mode Rejection Ratio | 76dB |
| Description | ISOLATION AMPLIFIER |
| Input Bias Current | 500nA |
| Input Current | 16mA |
| Input Offset Voltage (Vos) | 300uV |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply | 5V |
| Propagation Delay | 5us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7800-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
