
General purpose, single-channel isolation amplifier optocoupler designed for surface mount applications. Features a 5V operating supply voltage, 16mA input current, and 16mA output current per channel. Offers a 3.75kV isolation voltage and a 100kHz bandwidth. Packaged in an 8-pin PDIP SMD with dimensions of 9.8mm length, 6.35mm width, and 3.56mm height. Operates within a temperature range of -40°C to 85°C.
Broadcom HCPL-7800-300E technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SMD/SMT |
| Height | 3.56mm |
| Input Bias Current | 500nA |
| Input Current | 16mA |
| Input Offset Voltage (Vos) | 300uV |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7800-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
