
General purpose optocoupler featuring 1 channel and 1 amplifier for isolation applications. Offers a 3.75kV isolation voltage and operates with a 5V supply voltage. This surface mount component has a 100kHz bandwidth and a 2mV input offset voltage. Packaged in a lead-free, RoHS compliant 8-pin PDIP SMD package on tape and reel.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SMD/SMT |
| Input Current | 10.86mA |
| Input Offset Voltage (Vos) | 2mV |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |
