
1-channel isolation amplifier optocoupler, featuring a 3.75kV isolation voltage and 76dB common mode rejection ratio. This PDIP package component operates with a 4.5V to 5.5V supply voltage, offering a 16mA output current per channel and a 100kHz -3dB bandwidth. It includes a 300µV input offset voltage and 500nA input bias current, with a voltage gain minimum of 7.85. Designed for through-hole mounting, it has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-7800A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-7800A technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 76dB |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300uV |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.9mA |
| Output Current per Channel | 16mA |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 16mA |
| Voltage Gain-Min | 7.85 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-7800A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
