
Single-channel isolation amplifier optocoupler with 100kHz bandwidth and 3.75kV isolation voltage. Features 5.5V collector-emitter breakdown voltage, 76dB common mode rejection ratio, and 300µV input offset voltage. Operates from a 4.5V to 5.5V supply, with a 5V nominal operating voltage. Through-hole mounting in an 8-pin PDIP package. UL, CSA, and VDE approved, RoHS compliant.
Broadcom HCPL-7800A-000E technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Approvals | UL, CSA, VDE |
| Bandwidth | 100kHz |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 5.5V |
| Common Mode Rejection Ratio | 76dB |
| Height | 3.56mm |
| Input Bias Current | 500nA |
| Input Current | 16mA |
| Input Offset Voltage (Vos) | 300uV |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7800A-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
