
Single-channel isolation amplifier optocoupler featuring a 100kHz bandwidth and 3.75kV isolation voltage. This component operates with a 5V supply voltage and offers a 15.5mA output current per channel. Designed for through-hole mounting in an 8-pin PDIP package, it exhibits a low input bias current of 500nA and an input offset voltage of 300uV. Suitable for a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Broadcom HCPL-7840-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-7840-000E technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | DIP |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300uV |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.86mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 15.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15.5mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7840-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
