
1-Channel Isolation Optocoupler featuring a 5V operating supply voltage and 100kHz bandwidth. This surface mount device offers 3.75kV isolation voltage, 170dB PSRR, and 76.1dB CMRR. Key specifications include a 15.5mA input current, 500nA input bias current, and 300uV input offset voltage. Operating across a -40°C to 85°C temperature range, it is supplied in an 8-pin PDIP SMD package.
Broadcom HCPL-7840-300E technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SMD/SMT |
| Common Mode Rejection Ratio | 76.1dB |
| Height | 3.56mm |
| Input Bias Current | 500nA |
| Input Current | 15.5mA |
| Input Offset Voltage (Vos) | 300uV |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.86mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 15.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 170dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Voltage Gain | 18.49dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7840-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
