
General purpose, single-channel optocoupler designed for isolation applications. Features a 100kHz bandwidth and 3.75kV isolation voltage. Operates with a 5V supply voltage and offers an output current of 15.5mA. Packaged in an 8-pin PDIP SMD format for surface mounting, supplied on tape and reel. Compliant with RoHS standards.
Broadcom HCPL-7840-500E technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SMD/SMT |
| Input Bias Current | 500nA |
| Input Current | 15.5mA |
| Input Offset Voltage (Vos) | 300uV |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.86mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 15.5mA |
| Output Voltage | 3.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7840-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
