Single-channel isolation amplifier optocoupler with a 100kHz bandwidth and 69dB common mode rejection ratio. Features a 5V operating voltage range (4.5V to 5.5V) and a 15.5mA forward current. Designed for surface mount (SMD/SMT) applications, this component offers a 600µV input offset voltage and 570nA input bias current. Operates across a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SMD/SMT |
| Common Mode Rejection Ratio | 69dB |
| Forward Current | 15.5mA |
| Input Bias Current | 570nA |
| Input Offset Voltage (Vos) | 600uV |
| Input Type | DC |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.7mA |
| Output Current per Channel | 11mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 11000ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 15.5mA |
| RoHS | Not CompliantNo |