
The HCPL-7860 is a 4-channel isolation amplifier from Broadcom, featuring an isolation voltage of 3.75kV. It is available in a 4-pin PDIP package, suitable for through-hole mounting. The amplifier operates over a temperature range of -40°C to 85°C and is powered by a single supply voltage between 4.5V and 5.5V. Note that this product contains lead and is not RoHS compliant.
Broadcom HCPL-7860 technical specifications.
| Amplifier Type | ISOLATION |
| Package/Case | PDIP |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-7860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
