
General purpose optocoupler featuring 5V operating supply voltage and 3.75kV isolation voltage. This 8-pin DIP package offers 12-bit resolution with an isolation amplifier type and a 60dB common mode rejection ratio. Designed for through-hole mounting, it operates within a temperature range of -40°C to 85°C and supports a 15mA input current.
Broadcom HCPL-7860-000E technical specifications.
| Amplifier Type | ISOLATION |
| Bandwidth | 22kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 320mV |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7860-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
