
The HCPL-7860#300 is a single-supply isolation amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a surface-mount SMD/SMT package and contains lead, making it non-lead-free. The isolation voltage is 3.75kV, and the resolution is 12 bits.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | ISOLATION |
| Package/Case | SMD/SMT |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| Supply Type | Single |
| RoHS | Not Compliant |
