
Isolation amplifier optocoupler featuring a 12-bit resolution and 3.75kV isolation voltage. Designed for surface mount applications with a single 5V supply, this component offers a 15mA input current and an 18kHz bandwidth. Operating across a temperature range of -40°C to 85°C, it is provided in an 8-pin PDIP package.
Broadcom HCPL-7860-300E technical specifications.
| Amplifier Type | ISOLATION |
| Bandwidth | 18kHz |
| Package/Case | SMD/SMT |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7860-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.