The HCPL-7860-50YE is a DIP isolated optocoupler with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is designed for through hole mounting and is packaged in a rail or tube. The optocoupler has an isolation voltage of 3.75kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS | Compliant |