The HCPL-786J-500E is a single channel isolation amplifier with a DC input current of 15mA. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device is lead free and has an operating supply voltage of 5.5V, with an output voltage of 4.9V. It is designed for general use and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | ISOLATION |
| Package/Case | SOIC |
| Input Current | 15mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 4.9V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |