
General purpose optocoupler featuring isolation amplifier functionality. This 16-pin SOIC surface mount component operates with a 5V supply voltage and offers a 3.75kV isolation voltage. It provides a 30kHz bandwidth and a minimum voltage gain of 7.5397. The device supports an output current of 20mA per channel and operates within a temperature range of -40°C to 85°C.
Broadcom HCPL-788J technical specifications.
| -3db Bandwidth | 30kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 30kHz |
| Package/Case | SOIC |
| Input Current | 10.7mA |
| Input Offset Voltage (Vos) | 3mV |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Output Voltage | 6V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 20mA |
| Voltage Gain-Min | 7.5397 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-788J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
