Broadcom HCPL-800J-000E technical specifications.
| Package/Case | SOIC |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-800J-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
