
AC input-transistor output optocoupler featuring 5kV isolation and a 1-element DIP-4 package. This general-purpose optocoupler offers a 35V collector-emitter voltage and a maximum collector current of 50mA. It operates with an input current of 20mA and a forward current of 50mA, providing a current transfer ratio of 300%. With a maximum power dissipation of 200mW and an operating temperature range of -30°C to 100°C, this through-hole mount component is RoHS compliant.
Broadcom HCPL-814-W60E technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 300% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-814-W60E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
