Transistor Output Optocoupler, 1-Element, 5000V Isolation
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |