
Surface mount transistor output optocoupler featuring 5kV isolation voltage and a 1-element, 1-channel configuration. Delivers a maximum collector current of 50mA with a collector-emitter voltage (VCEO) of 35V and a low saturation voltage of 200mV. Operates with a forward current of 50mA and an input current of 20mA, offering a high current transfer ratio of 600%. Designed for surface mounting in a DIP-4 package, this RoHS compliant component has an operating temperature range of -30°C to 100°C.
Broadcom HCPL-817-30DE technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-817-30DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
