
General purpose transistor output optocoupler featuring 5kV isolation voltage and a 1:1 channel configuration. This surface mount device offers a maximum collector current of 50mA and a forward current of 50mA, with a typical current transfer ratio of 600%. Operating within a temperature range of -30°C to 100°C, it exhibits a collector-emitter saturation voltage of 200mV and a maximum collector-emitter voltage of 35V. The component is RoHS compliant and packaged for surface mount technology.
Broadcom HCPL-817-36BE technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-817-36BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
