
General purpose transistor output optocoupler featuring 5kV isolation voltage and a 1-element, 1-channel configuration. This compact DIP-4 package offers a 400% current transfer ratio with a maximum collector current of 50mA and a collector-emitter voltage of 35V. Designed for through-hole mounting, it operates within a temperature range of -30°C to 100°C and includes a low collector-emitter saturation voltage of 200mV. The device is RoHS compliant and has a maximum power dissipation of 200mW.
Broadcom HCPL-817-W6CE technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-817-W6CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
