
Transistor output optocoupler featuring 5kV isolation voltage and a 1-element, 1-channel configuration. This component offers a 35V collector-emitter voltage (VCEO) and a maximum collector current of 50mA, with a low 200mV collector-emitter saturation voltage. It operates with a 50mA forward current and provides a high 600% current transfer ratio. Packaged in a through-hole PDIP with a 0.400 inch lead spacing, this RoHS compliant device is suitable for a wide operating temperature range of -30°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-817-W6DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-817-W6DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
