
Logic IC output optocoupler featuring 3.75kV isolation voltage and a unidirectional, push-pull output. This single-element component operates with DC input and offers a 25mA forward current. It supports through-hole mounting in a PDIP package and boasts a maximum output current of 2.5A. Operating across a -40°C to 100°C temperature range, it includes CSA, UR, IEC, and EN approvals.
Sign in to ask questions about the Broadcom HCPL-J312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-J312 technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | PDIP |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 25mA |
| High Level Output Current | 2A |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 295mW |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 500ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-J312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
