
General purpose optocoupler featuring 3.75kV isolation voltage and a unidirectional DC input. This surface mount, DIP-8 packaged component offers a push-pull output type with a high level output current of 400mA and low level output current of 400mA. Operating across a temperature range of -40°C to 100°C, it boasts a maximum power dissipation of 260mW and a propagation delay of 700ns. Approvals include CSA, UR, IEC, EN, and UL.
Sign in to ask questions about the Broadcom HCPL-J314-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-J314-300E technical specifications.
| Approvals | CSA, UR, IEC, EN, UL |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 50ns |
| Forward Current | 25mA |
| High Level Output Current | 400mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 600mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 260mW |
| Propagation Delay | 700ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-J314-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
