
The HCPL-J454-400E optocoupler features a 60% current transfer ratio and 400mA forward current. It operates within a temperature range of -55°C to 100°C and has a maximum output voltage of 20V. The device is RoHS compliant and packaged in a surface mount SMD/SMT package.
Broadcom HCPL-J454-400E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 60% |
| Forward Current | 400mA |
| Input Type | DC |
| Max Input Current | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-J454-400E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
