
The HCPL-J454-500E is a surface mount optocoupler with a data rate of 1Mbps and an output voltage of 20V. It can handle a maximum collector current of 8mA and a maximum input current of 25mA. The device operates within a temperature range of -55°C to 100°C and is RoHS compliant. It is packaged in a DIP-8 package with 1000 units per reel.
Broadcom HCPL-J454-500E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 65% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-J454-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
