
General purpose optocoupler featuring DIP-8 package, through-hole mounting, and 1 channel. Offers 3.75kV isolation voltage and a unidirectional DC input. Key specifications include a 90% current transfer ratio, 25mA forward current, and 15mA maximum output current. Operating temperature range spans -40°C to 100°C with 145mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-J456 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-J456 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 90% |
| Direction | Unidirectional |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 145mW |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 650ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-J456 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
