
The HCPL-J456#500 optocoupler is a unidirectional device with a current transfer ratio of 90% and an isolation voltage of 3.75kV. It operates over a temperature range of -40°C to 100°C and has a maximum power dissipation of 145mW. The device is available in a surface mount package and is not RoHS compliant. It has a propagation delay of 650ns and a turn-on delay time of 650ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 90% |
| Direction | Unidirectional |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Propagation Delay | 650ns |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 650ns |
| RoHS | Not Compliant |
