
Surface mount logic IC output optocoupler, 1-channel, 1-element, featuring 3.75kV isolation voltage and 15mA maximum output current. This unidirectional optocoupler operates with DC input, offering a 90% current transfer ratio and 650ns propagation delay. It supports a forward current of 25mA and a maximum power dissipation of 145mW, with an operating temperature range of -40°C to 100°C. Packaged in a DIP-8 footprint, this lead-free and RoHS compliant component is supplied on tape and reel.
Broadcom HCPL-J456-500E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 90% |
| Direction | Unidirectional |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 650ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-J456-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
