
General purpose optocoupler featuring 3.75kV isolation voltage and 1MBps data rate. This single-channel, surface-mount device offers a 50% current transfer ratio with a maximum input current of 25mA and a maximum output current of 8mA. It operates within a 0°C to 70°C temperature range and has a maximum power dissipation of 100mW. Approvals include UL and CSA, with RoHS compliance.
Broadcom HCPL-M452-000E technical specifications.
| Approvals | UL, CSA |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 20V |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Power Supply | 30V |
| Propagation Delay | 0.8us |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.8us |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-M452-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
