
General purpose optocoupler featuring 1-element, 3.75kV isolation, and 1MBps data rate. Surface mountable in a SOIC package, this component offers a 50% current transfer ratio with a 25mA forward current and 16mA input current. It supports a maximum collector current of 8mA and operates within a 0°C to 70°C temperature range. ROHS compliant and lead-free.
Broadcom HCPL-M452-500E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-M452-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
