
General purpose optocoupler featuring 1-element, logic IC output, and 3.75kV isolation. This surface mount device operates with a 16mA input current, 50% current transfer ratio, and 8mA output current per channel. It supports data rates up to 1MBps with a propagation delay of 0.8µs. Designed for a wide operating temperature range of -55°C to 70°C, it is RoHS compliant and UL/CSA approved.
Broadcom HCPL-M453-000E technical specifications.
| Approvals | UL, CSA |
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 20V |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Power Supply | 30V |
| Propagation Delay | 0.8us |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.8us |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-M453-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
