The HCPL-M453-50KE is a high-side current sense amplifier from Broadcom. It features a maximum collector current of 8mA and a maximum input current of 25mA. The device operates within a temperature range of 0-70°C and has a maximum power dissipation of 100mW. The HCPL-M453-50KE is packaged in a SOIC package and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |