
General purpose optocoupler featuring a logic IC output and 3.75kV isolation voltage. This 1-element, 5-pin device offers a 65% current transfer ratio with a 16mA input current and 8mA maximum collector current. Designed for surface mounting in a SOIC package, it operates within a 0°C to 70°C temperature range and has a maximum power dissipation of 100mW. The component is lead-free and RoHS compliant.
Broadcom HCPL-M454-000E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 65% |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-M454-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
