
General purpose optocoupler featuring a logic IC output, 1-element configuration, and 3.75kV isolation voltage. This surface mount SOIC package offers a 25mA forward current and 20mA input current, with a 90% current transfer ratio. It operates unidirectionally with a maximum output current of 15mA and a 30V output voltage. The component boasts a 550ns propagation delay and a maximum power dissipation of 145mW, with a temperature range of -40°C to 100°C.
Broadcom HCPL-M456-500E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 90% |
| Direction | Unidirectional |
| Forward Current | 25mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Output Voltage | 30V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Propagation Delay | 550ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 550ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-M456-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
