
The HCPL-M700#500 is a general-purpose optocoupler with a current transfer ratio of 2600%. It has a maximum forward current of 20mA and a maximum collector current of 60mA. The device is rated for a maximum power dissipation of 100mW and operates over a temperature range of -40°C to 85°C. It is available in a surface-mount SOIC package and is packaged in tape and reel quantities of 1500 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Transfer Ratio | 2600% |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |