
Transistor output optocoupler featuring 1-element, 1-channel configuration. Offers 3.75kV isolation voltage and a high current transfer ratio of 3500%. Designed for surface mount installation in a SOIC package, supporting a data rate of 100Kbps. Operates with a forward current of 20mA and an input current of 1.6mA, with a maximum collector current of 60mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-M701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Current Transfer Ratio | 3500% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-M701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
