
Surface mount transistor output optocoupler featuring 3750V isolation and a 1-element configuration. Achieves a high current transfer ratio of 3500% with a 1.6mA input current and 20mA forward current. Supports a 100Kbps data rate and delivers up to 60mA output current per channel. Operates across a wide temperature range of -40°C to 85°C, with a maximum power dissipation of 100mW. This lead-free, RoHS compliant component is supplied in SOIC packaging.
Broadcom HCPL-M701-000E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 3500% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-M701-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
