
The HCPL-M701#500 is a single-channel optocoupler with a maximum operating temperature range of -40°C to 85°C. It has a maximum collector current of 60mA and a maximum input current of 20mA. The device is packaged in a SOIC package and is available in tape and reel packaging with 1500 units per reel. The optocoupler is not RoHS compliant due to containing lead.
Broadcom HCPL-M701#500 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 3500% |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-M701#500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
