
Surface mount Darlington output optocoupler featuring 3.75kV isolation and a 1-element, 1-channel configuration. Offers a high current transfer ratio of 3500%, with a maximum collector current of 60mA and a maximum output voltage of 18V. Operates with a 20mA forward current and 1.6mA input current, supporting DC input types and data rates up to 100Kbps. This RoHS compliant component is supplied in a SOIC package, available on tape and reel.
Broadcom HCPL-M701-500E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 3500% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-M701-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
