
The HCPL-T250#500 optocoupler features unidirectional operation with high level and low level output currents of 500mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The device is packaged in SMD/SMT form and is available in quantities of 1000. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| High Level Output Current | 500mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 500ns |
| RoHS | Not Compliant |
