Broadcom HCPL-T251 technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 1us |
| RoHS Compliant | No |
| Turn-On Delay Time | 1000ns |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-T251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
