
Logic Output Optocouplers 0.4A IGBT Gate Drive
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 250ns |
| RoHS | Not Compliant |
